LMH6702MA/NOPB Texas Instruments, Current Feedback, Op Amp, 8-Pin SOIC
- RS Stock No.:
- 534-4434P
- Mfr. Part No.:
- LMH6702MA/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 5 units (supplied in a tube)*
£20.00
(exc. VAT)
£24.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
5 - 9 | £4.00 |
10 - 24 | £3.90 |
25 - 49 | £3.78 |
50 + | £3.69 |
*price indicative
- RS Stock No.:
- 534-4434P
- Mfr. Part No.:
- LMH6702MA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Current Feedback | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Dual Supply Voltage | ±5V | |
Typical Slew Rate | 3100V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Rail to Rail | No | |
Width | 3.9mm | |
Length | 4.9mm | |
Height | 1.45mm | |
Typical Input Voltage Noise Density | 1.83nV/√Hz | |
Dimensions | 4.9 x 3.9 x 1.45mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Current Feedback | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Dual Supply Voltage ±5V | ||
Typical Slew Rate 3100V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Width 3.9mm | ||
Length 4.9mm | ||
Height 1.45mm | ||
Typical Input Voltage Noise Density 1.83nV/√Hz | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||