LMH6624MF/NOPB Texas Instruments, Op Amp, 9 V, 5-Pin SOT-23
- RS Stock No.:
- 534-4327
- Mfr. Part No.:
- LMH6624MF/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 534-4327
- Mfr. Part No.:
- LMH6624MF/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Low Noise, Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 9 V | |
| Typical Dual Supply Voltage | ±3 V, ±5 V | |
| Typical Slew Rate | 400V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Typical Voltage Gain | 81 dB | |
| Rail to Rail | No | |
| Height | 1.02mm | |
| Typical Input Voltage Noise Density | 0.92nV/√Hz | |
| Dimensions | 2.92 x 1.6 x 1.02mm | |
| Width | 1.6mm | |
| Length | 2.92mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Low Noise, Precision | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 9 V | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Typical Slew Rate 400V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 81 dB | ||
Rail to Rail No | ||
Height 1.02mm | ||
Typical Input Voltage Noise Density 0.92nV/√Hz | ||
Dimensions 2.92 x 1.6 x 1.02mm | ||
Width 1.6mm | ||
Length 2.92mm | ||
