LM8262MM/NOPB Texas Instruments, Precision, Op Amp, RRIO, 21MHz, 3 → 18 V, 8-Pin MSOP

Discontinued
Packaging Options:
RS Stock No.:
534-3942
Mfr. Part No.:
LM8262MM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 18 V

Typical Gain Bandwidth Product

21MHz

Typical Dual Supply Voltage

±3 V, ±5 V, ±9 V

Typical Slew Rate

12V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

84 dB

Dimensions

3 x 3 x 0.86mm

Width

3mm

Length

3mm

Typical Input Voltage Noise Density

15nV/√Hz

Height

0.86mm

High Voltage & High Current Op Amps


Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.