LM6172IN/NOPB Texas Instruments, Op Amp, 70MHz, 8-Pin MDIP
- RS Stock No.:
- 534-3633
- Mfr. Part No.:
- LM6172IN/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 534-3633
- Mfr. Part No.:
- LM6172IN/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Through Hole | |
| Package Type | MDIP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 70MHz | |
| Typical Dual Supply Voltage | ±15 V, ±5 V | |
| Typical Slew Rate | 750V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 82 dB | |
| Typical Input Voltage Noise Density | 11nV/√Hz | |
| Length | 9.27mm | |
| Width | 6.35mm | |
| Height | 3.3mm | |
| Dimensions | 9.27 x 6.35 x 3.3mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type MDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 70MHz | ||
Typical Dual Supply Voltage ±15 V, ±5 V | ||
Typical Slew Rate 750V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 82 dB | ||
Typical Input Voltage Noise Density 11nV/√Hz | ||
Length 9.27mm | ||
Width 6.35mm | ||
Height 3.3mm | ||
Dimensions 9.27 x 6.35 x 3.3mm | ||
