LF411ACN/NOPB Texas Instruments, Op Amp, 4MHz, 8-Pin MDIP

Discontinued
Packaging Options:
RS Stock No.:
533-9246
Mfr. Part No.:
LF411ACN/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Package Type

MDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

4MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±9 V

Typical Slew Rate

15V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

106 dB

Typical Input Voltage Noise Density

25nV/√Hz

Width

6.35mm

Height

3.3mm

Dimensions

9.27 x 6.35 x 3.3mm

Length

9.27mm

JFET Input Op Amp, LF347 - LF444 Series