LM301AN/NOPB Texas Instruments, Op Amp, 8-Pin MDIP
- RS Stock No.:
- 533-5682
- Mfr. Part No.:
- LM301AN/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 533-5682
- Mfr. Part No.:
- LM301AN/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Through Hole | |
Package Type | MDIP | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±9 V | |
Typical Slew Rate | 10V/µs | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Typical Voltage Gain | 104 dB | |
Rail to Rail | No | |
Typical Input Voltage Noise Density | 15nV/√Hz | |
Height | 3.3mm | |
Dimensions | 9.27 x 6.35 x 3.3mm | |
Length | 9.27mm | |
Width | 6.35mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type MDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±9 V | ||
Typical Slew Rate 10V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Typical Voltage Gain 104 dB | ||
Rail to Rail No | ||
Typical Input Voltage Noise Density 15nV/√Hz | ||
Height 3.3mm | ||
Dimensions 9.27 x 6.35 x 3.3mm | ||
Length 9.27mm | ||
Width 6.35mm | ||
- COO (Country of Origin):
- MY
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.