UPC324G2-A Renesas Electronics, Op Amp, 5 → 28 V, 14-Pin SOP
- RS Stock No.:
- 530-7508
- Mfr. Part No.:
- UPC324G2-A
- Brand:
- Renesas Electronics
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 530-7508
- Mfr. Part No.:
- UPC324G2-A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 5 → 28 V | |
| Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +80 °C | |
| Typical Voltage Gain | 100 dB | |
| Width | 4.4mm | |
| Dimensions | 10.2 x 4.4 x 1.49mm | |
| Length | 10.2mm | |
| Height | 1.49mm | |
Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +80 °C | ||
Typical Voltage Gain 100 dB | ||
Width 4.4mm | ||
Dimensions 10.2 x 4.4 x 1.49mm | ||
Length 10.2mm | ||
Height 1.49mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Operational Amplifiers, Renesas Electronics
Operational Amplifiers, Renesas Electronics
