LT1001CN8 Analog Devices, Op Amp, 800kHz, 8-Pin PDIP
- RS Stock No.:
- 529-1302
- Mfr. Part No.:
- LT1001CN8
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 529-1302
- Mfr. Part No.:
- LT1001CN8
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 800kHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±5 V, ±9 V | |
| Typical Slew Rate | 0.25V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | 0 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 118 dB | |
| Length | 10.16mm | |
| Width | 6.48mm | |
| Dimensions | 10.16 x 6.48 x 3.3mm | |
| Height | 3.3mm | |
| Typical Input Voltage Noise Density | 10.5nV/√Hz | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 800kHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±5 V, ±9 V | ||
Typical Slew Rate 0.25V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 118 dB | ||
Length 10.16mm | ||
Width 6.48mm | ||
Dimensions 10.16 x 6.48 x 3.3mm | ||
Height 3.3mm | ||
Typical Input Voltage Noise Density 10.5nV/√Hz | ||
RoHS Status: Not Applicable
Precision Operational Amplifiers, Linear Technology
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
