AD8063ARTZR2 Analog Devices, Low Noise, Op Amp, RRO, 5 V, 6-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
523-6147
Mfr. Part No.:
AD8063ARTZR2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Low Noise

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

5 V

Typical Slew Rate

650V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

90 dB

Rail to Rail

Rail to Rail Output

Width

1.6mm

Length

2.9mm

Dimensions

2.9 x 1.6 x 1.15mm

Height

1.15mm

Typical Input Voltage Noise Density

8.5nV/√Hz

High Speed Operational Amplifiers, Analog Devices



Operational Amplifiers, Analog Devices