TL062ACD Texas Instruments, Op Amp, 1MHz, 8-Pin SOIC

Discontinued
Packaging Options:
RS Stock No.:
517-1652
Mfr. Part No.:
TL062ACD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

3.5V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Rail to Rail

No

Typical Voltage Gain

75.6 dB

Length

4.9mm

Width

3.91mm

Height

1.58mm

Typical Input Voltage Noise Density

42nV/√Hz

Dimensions

4.9 x 3.91 x 1.58mm

JFET Input Op Amp, TL060 Family


The Texas Instruments TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power consumption over the TL080 family.