MC33174DG onsemi, Op Amp, 1.8MHz, 5 → 28 V, 14-Pin SOIC
- RS Stock No.:
- 516-6010
- Mfr. Part No.:
- MC33174DG
- Brand:
- ON Semiconductor
Subtotal (1 pack of 5 units)*
£6.24
(exc. VAT)
£7.49
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 25 | £1.248 | £6.24 |
| 30 + | £0.866 | £4.33 |
*price indicative
- RS Stock No.:
- 516-6010
- Mfr. Part No.:
- MC33174DG
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Amplifier Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 5 → 28 V | |
| Typical Gain Bandwidth Product | 1.8MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V | |
| Typical Slew Rate | 2.1V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 114 dB | |
| Typical Input Voltage Noise Density | 32nV/√Hz | |
| Width | 4mm | |
| Length | 8.75mm | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Amplifier Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Gain Bandwidth Product 1.8MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 2.1V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 114 dB | ||
Typical Input Voltage Noise Density 32nV/√Hz | ||
Width 4mm | ||
Length 8.75mm | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Height 1.5mm | ||
