MC33274ADG onsemi, Op Amp, 24MHz, 5 → 28 V, 14-Pin SOIC
- RS Stock No.:
- 516-5562
- Mfr. Part No.:
- MC33274ADG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 516-5562
- Mfr. Part No.:
- MC33274ADG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 5 → 28 V | |
Typical Gain Bandwidth Product | 24MHz | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
Typical Slew Rate | 10V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 100 dB | |
Width | 4mm | |
Height | 1.5mm | |
Dimensions | 8.75 x 4 x 1.5mm | |
Typical Input Voltage Noise Density | 18nV/√Hz | |
Length | 8.75mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Gain Bandwidth Product 24MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 10V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Width 4mm | ||
Height 1.5mm | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Typical Input Voltage Noise Density 18nV/√Hz | ||
Length 8.75mm | ||
MC33272A/74A, NCV33272A/74A, High Slew Rate, Low Input Offset Voltage, Operational Amplifiers, ON Semiconductor
The ON Semiconductor MC33272A/74A, NCV33272A/74A Dual and Quad Op Amps incorporate Bipolar inputs along with a patented Zip-R-Trim element for input offset voltage reduction. They have low input offset voltage and high gain bandwidth product.
Dual-doublet frequency compensation is used to increase the slew rate while maintaining low input noise characteristics.
Their all NPN output stage exhibits no deadband crossover distortion, large output voltage swing, and an excellent phase and gain margin. It also provides a low open loop high frequency output impedance with symmetrical source and sink AC frequency performance.
Dual-doublet frequency compensation is used to increase the slew rate while maintaining low input noise characteristics.
Their all NPN output stage exhibits no deadband crossover distortion, large output voltage swing, and an excellent phase and gain margin. It also provides a low open loop high frequency output impedance with symmetrical source and sink AC frequency performance.
Input Offset Voltage Trimmed to 100 μV (Typical)
Low Input Bias Current: 300 nA
Low Input Offset Current: 3.0 nA
High Input Resistance: 16 MΩ
Low Noise: 18 nV/ (square root Hz) @ 1 kHz
High Gain Bandwidth Product: 24 MHz @ 100 kHz
High Slew Rate: 10 V/μs
Low Input Bias Current: 300 nA
Low Input Offset Current: 3.0 nA
High Input Resistance: 16 MΩ
Low Noise: 18 nV/ (square root Hz) @ 1 kHz
High Gain Bandwidth Product: 24 MHz @ 100 kHz
High Slew Rate: 10 V/μs
Operational Amplifiers, ON Semiconductor