MC33179DG onsemi, Op Amp, 5MHz, 14-Pin SOIC
- RS Stock No.:
- 516-5449
- Mfr. Part No.:
- MC33179DG
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 516-5449
- Mfr. Part No.:
- MC33179DG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Gain Bandwidth Product | 5MHz | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
Typical Slew Rate | 2V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 106 dB | |
Height | 1.5mm | |
Length | 8.75mm | |
Width | 4mm | |
Dimensions | 8.75 x 4 x 1.5mm | |
Typical Input Voltage Noise Density | 8nV/√Hz | |
Select all | ||
---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Gain Bandwidth Product 5MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 2V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 106 dB | ||
Height 1.5mm | ||
Length 8.75mm | ||
Width 4mm | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Typical Input Voltage Noise Density 8nV/√Hz | ||
MC33178, MC33179, Low Power, Low Noise Operational Amplifiers, ON Semiconductor
The ON Semiconductor MC33178/9 range of Op Amps use Bipolar technology for quality audio and data signal processing applications.
They use high frequency PNP input transistors to produce amplifiers with low input offset voltage, noise and distortion.
They also provide high output current drive capability while consuming only 420 μA of drain current per amplifier. Available in both dual and quad versions in DIP and SOIC packages.
They use high frequency PNP input transistors to produce amplifiers with low input offset voltage, noise and distortion.
They also provide high output current drive capability while consuming only 420 μA of drain current per amplifier. Available in both dual and quad versions in DIP and SOIC packages.
600 W Output Drive Capability
Large Output Voltage Swing
Low Offset Voltage: 0.15 mV (Mean)
Low Total Harmonic Distortion: 0.0024% (@ 1 kHz, 600 W Load)
High Gain Bandwidth: 5 MHz
High Slew Rate: 2 V/μs
Dual Supply Operation: ±2 V to ±18 V
ESD Clamps on the Inputs
Large Output Voltage Swing
Low Offset Voltage: 0.15 mV (Mean)
Low Total Harmonic Distortion: 0.0024% (@ 1 kHz, 600 W Load)
High Gain Bandwidth: 5 MHz
High Slew Rate: 2 V/μs
Dual Supply Operation: ±2 V to ±18 V
ESD Clamps on the Inputs
Operational Amplifiers, ON Semiconductor