- RS Stock No.:
- 516-5326
- Mfr. Part No.:
- MC33178DG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 516-5326
- Mfr. Part No.:
- MC33178DG
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
MC33178, MC33179, Low Power, Low Noise Operational Amplifiers, ON Semiconductor
The ON Semiconductor MC33178/9 range of Op Amps use Bipolar technology for quality audio and data signal processing applications.
They use high frequency PNP input transistors to produce amplifiers with low input offset voltage, noise and distortion.
They also provide high output current drive capability while consuming only 420 μA of drain current per amplifier. Available in both dual and quad versions in DIP and SOIC packages.
They use high frequency PNP input transistors to produce amplifiers with low input offset voltage, noise and distortion.
They also provide high output current drive capability while consuming only 420 μA of drain current per amplifier. Available in both dual and quad versions in DIP and SOIC packages.
600 W Output Drive Capability
Large Output Voltage Swing
Low Offset Voltage: 0.15 mV (Mean)
Low Total Harmonic Distortion: 0.0024% (@ 1 kHz, 600 W Load)
High Gain Bandwidth: 5 MHz
High Slew Rate: 2 V/μs
Dual Supply Operation: ±2 V to ±18 V
ESD Clamps on the Inputs
Large Output Voltage Swing
Low Offset Voltage: 0.15 mV (Mean)
Low Total Harmonic Distortion: 0.0024% (@ 1 kHz, 600 W Load)
High Gain Bandwidth: 5 MHz
High Slew Rate: 2 V/μs
Dual Supply Operation: ±2 V to ±18 V
ESD Clamps on the Inputs
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 5MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 2V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 106 dB |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Typical Input Voltage Noise Density | 8nV/√Hz |
Width | 4mm |
Length | 5mm |
- RS Stock No.:
- 516-5326
- Mfr. Part No.:
- MC33178DG
- Brand:
- ON Semiconductor