MC33078DG onsemi, Op Amp, 16MHz, 8-Pin SOIC
- RS Stock No.:
- 516-5023
- Mfr. Part No.:
- MC33078DG
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 516-5023
- Mfr. Part No.:
- MC33078DG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 16MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±9 V | |
| Typical Slew Rate | 7V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 110 dB | |
| Typical Input Voltage Noise Density | 4.5nV/√Hz | |
| Length | 5mm | |
| Height | 1.5mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 16MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±9 V | ||
Typical Slew Rate 7V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 110 dB | ||
Typical Input Voltage Noise Density 4.5nV/√Hz | ||
Length 5mm | ||
Height 1.5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Width 4mm | ||
MC33078, MC33079, Low Noise Dual/Quad Operational Amplifiers, ON Semiconductor
The MC33078/9 series is a family of monolithic op-amps employing Bipolar technology with for audio and data signal processing applications.
They use high frequency PNP input transistors to produce amplifiers with low input voltage noise, high gain bandwidth product and slew rate.
The MC33078/9 family is available in both dual and quad versions in either plastic DIP or SOIC packages (P and D suffixes).
They use high frequency PNP input transistors to produce amplifiers with low input voltage noise, high gain bandwidth product and slew rate.
The MC33078/9 family is available in both dual and quad versions in either plastic DIP or SOIC packages (P and D suffixes).
Dual Supply Operation: ±5 V to ±18 V
Low Voltage Noise: 4.5 nV/ Hz
Low Input Offset Voltage: 0.15 mV
Low T.C. of Input Offset Voltage: 2 μV/ C
Low Total Harmonic Distortion: 0.002%
High Gain Bandwidth Product: 16 MHz
High Slew Rate: 7 V/μs
High Open Loop AC Gain: 800 @ 20 kHz
Excellent Frequency Stability
Large Output Voltage Swing: +14.1 V/ -14.6 V
ESD Diodes Provided on the Inputs
Low Voltage Noise: 4.5 nV/ Hz
Low Input Offset Voltage: 0.15 mV
Low T.C. of Input Offset Voltage: 2 μV/ C
Low Total Harmonic Distortion: 0.002%
High Gain Bandwidth Product: 16 MHz
High Slew Rate: 7 V/μs
High Open Loop AC Gain: 800 @ 20 kHz
Excellent Frequency Stability
Large Output Voltage Swing: +14.1 V/ -14.6 V
ESD Diodes Provided on the Inputs
Operational Amplifiers, ON Semiconductor
