LT6233CS6#TRMPBF Linear Technology, Op Amp, RRO, 55MHz, 5 → 12 V, 6-Pin TSOT-23
- RS Stock No.:
- 506-1230
- Mfr. Part No.:
- LT6233CS6#TRMPBF
- Brand:
- Linear Technology
Discontinued
- RS Stock No.:
- 506-1230
- Mfr. Part No.:
- LT6233CS6#TRMPBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Mounting Type | Surface Mount | |
| Package Type | TSOT-23 | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 6 | |
| Typical Single Supply Voltage | 5 → 12 V | |
| Typical Gain Bandwidth Product | 55MHz | |
| Typical Dual Supply Voltage | ±3 V, ±5 V | |
| Typical Slew Rate | 15V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | Rail to Rail Output | |
| Typical Voltage Gain | 103 dB | |
| Length | 2.9mm | |
| Width | 1.75mm | |
| Dimensions | 2.9 x 1.75 x 0.9mm | |
| Height | 0.9mm | |
| Typical Input Voltage Noise Density | 1.9nV/√Hz | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Mounting Type Surface Mount | ||
Package Type TSOT-23 | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 6 | ||
Typical Single Supply Voltage 5 → 12 V | ||
Typical Gain Bandwidth Product 55MHz | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Typical Slew Rate 15V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 103 dB | ||
Length 2.9mm | ||
Width 1.75mm | ||
Dimensions 2.9 x 1.75 x 0.9mm | ||
Height 0.9mm | ||
Typical Input Voltage Noise Density 1.9nV/√Hz | ||
General Purpose Op Amps, Linear Technology
High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT mounting types are available. Typical applications include signal processing, active filters, multiplex amplifiers, sensor conditioning, 4 to 25mA current transmitters, buffer amplifiers, ADC drivers and instrumentation.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
