- RS Stock No.:
- 506-1167
- Mfr. Part No.:
- LT6211CMS#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 506-1167
- Mfr. Part No.:
- LT6211CMS#PBF
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Video Operational Amplifiers, Linear Technology
Specifications
Attribute | Value |
---|---|
Amplifier Type | Current Feedback |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 10 |
Typical Single Supply Voltage | 5 V, 9 V |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 700V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Input Voltage Noise Density | 6.5nV/√Hz |
Dimensions | 3 x 3 x 0.86mm |
Length | 3mm |
Width | 3mm |
Height | 0.86mm |
- RS Stock No.:
- 506-1167
- Mfr. Part No.:
- LT6211CMS#PBF
- Brand:
- Analog Devices