TLC27L4BID Texas Instruments, Precision, Op Amp, 85kHz, 5 → 15 V, 14-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
462-1667
Mfr. Part No.:
TLC27L4BID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

85kHz

Typical Slew Rate

0.03V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

113.6 dB

Height

1.58mm

Width

3.91mm

Typical Input Voltage Noise Density

70nV/√Hz

Length

8.65mm

Dimensions

8.65 x 3.91 x 1.58mm

Low Power LinCMOS Operational Amplifiers