OPA355UA Texas Instruments, Op Amp, 200MHz, 3 V, 5 V, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
461-8835
Mfr. Part No.:
OPA355UA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

200MHz

Typical Slew Rate

360V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

No

Typical Voltage Gain

92 dB

Typical Input Voltage Noise Density

5.8nV/√Hz

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Height

1.58mm

High-Speed Operational Amplifiers, OPA Series, Texas Instruments