TLC27L7ID Texas Instruments, Precision, Op Amp, 85kHz, 5 → 15 V, 8-Pin SOIC

Discontinued
Packaging Options:
RS Stock No.:
356-9675
Mfr. Part No.:
TLC27L7ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

85kHz

Typical Slew Rate

0.03V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

113.6 dB

Rail to Rail

No

Length

4.9mm

Width

3.91mm

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Typical Input Voltage Noise Density

68nV/√Hz

Low Power LinCMOS Operational Amplifiers