TLC2202CD Texas Instruments, Precision, Op Amp, RRO, 1.9MHz, 5 → 15 V, 14-Pin SOIC
- RS Stock No.:
- 356-8537
- Mfr. Part No.:
- TLC2202CD
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 356-8537
- Mfr. Part No.:
- TLC2202CD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 5 → 15 V | |
| Typical Gain Bandwidth Product | 1.9MHz | |
| Typical Dual Supply Voltage | ±3 V, ±5 V | |
| Typical Slew Rate | 2.5V/µs | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Rail to Rail | Rail to Rail Output | |
| Typical Voltage Gain | 110 dB | |
| Length | 8.65mm | |
| Width | 3.91mm | |
| Typical Input Voltage Noise Density | 18nV/√Hz | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 15 V | ||
Typical Gain Bandwidth Product 1.9MHz | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Typical Slew Rate 2.5V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 110 dB | ||
Length 8.65mm | ||
Width 3.91mm | ||
Typical Input Voltage Noise Density 18nV/√Hz | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
