- RS Stock No.:
- 313-7795
- Mfr. Part No.:
- NJM5532DD
- Brand:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 313-7795
- Mfr. Part No.:
- NJM5532DD
- Brand:
- Nisshinbo Micro Devices
Technical Reference
Legislation and Compliance
Product Details
Low Noise Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 10MHz |
Typical Dual Supply Voltage | ±22V |
Typical Slew Rate | 8V/µs |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +75 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Height | 3.4mm |
Width | 6.4mm |
Length | 8.8mm |
Dimensions | 8.8 x 6.4 x 3.4mm |
Typical Input Voltage Noise Density | 8nV/√Hz |
- RS Stock No.:
- 313-7795
- Mfr. Part No.:
- NJM5532DD
- Brand:
- Nisshinbo Micro Devices