- RS Stock No.:
- 208-8469P
- Mfr. Part No.:
- BUF634P
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 208-8469P
- Mfr. Part No.:
- BUF634P
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
-
-
Specifications
Attribute | Value |
---|---|
Amplifier Type | Buffer |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 18 V |
Typical Gain Bandwidth Product | 180MHz |
Maximum Operating Frequency | 180 MHz |
Rail to Rail | No |