TS934AIYDT STMicroelectronics, Op Amp, RRO, 100kHz 0.1 MHz, 5 V, 14-Pin D SO14
- RS Stock No.:
- 202-4808
- Mfr. Part No.:
- TS934AIYDT
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-4808
- Mfr. Part No.:
- TS934AIYDT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | D SO14 | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 5 V | |
| Typical Gain Bandwidth Product | 100kHz | |
| Maximum Operating Frequency | 0.1 MHz | |
| Rail to Rail | Rail to Rail Output | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type D SO14 | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 V | ||
Typical Gain Bandwidth Product 100kHz | ||
Maximum Operating Frequency 0.1 MHz | ||
Rail to Rail Rail to Rail Output | ||
The STMicroelectronics Output rail-to-rail micro power operational amplifiers has rail-to-rail output voltage swing. It also comes with an automotive grade.
CMOS inputs
Latch-up immunity
Latch-up immunity
