Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
TLE2062ID Texas Instruments, Dual Operational, Op Amps, 2MHz, 5 V, 8-Pin SOIC
RS Stock No.:
197-7576
Mfr. Part No.:
TLE2062ID
Brand:
Texas Instruments
Discontinued product
RS Stock No.:
197-7576
Mfr. Part No.:
TLE2062ID
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MX
Attribute
Value
Amplifier Type
Dual Operational
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 V
Typical Gain Bandwidth Product
2MHz
RS Stock No.:
197-7576
Mfr. Part No.:
TLE2062ID
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MX
Attribute
Value
Amplifier Type
Dual Operational
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 V
Typical Gain Bandwidth Product
2MHz