OPA604AP Texas Instruments, Op Amps, 20MHz, 48 V, 8-Pin PDIP
- RS Stock No.:
- 197-7455
- Mfr. Part No.:
- OPA604AP
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-7455
- Mfr. Part No.:
- OPA604AP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 48 V | |
| Typical Gain Bandwidth Product | 20MHz | |
| Rail to Rail | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 48 V | ||
Typical Gain Bandwidth Product 20MHz | ||
Rail to Rail No | ||
- COO (Country of Origin):
- TH
