LM7332MA/NOPB Texas Instruments, Op Amps, 19MHz, 32 V, 8-Pin SOIC
- RS Stock No.:
- 197-7321P
- Mfr. Part No.:
- LM7332MA/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 197-7321P
- Mfr. Part No.:
- LM7332MA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 32 V | |
| Typical Gain Bandwidth Product | 19MHz | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 32 V | ||
Typical Gain Bandwidth Product 19MHz | ||
