ISL28148FHZ-T7A Renesas Electronics, Precision, Op Amps, RRIO, 4.5MHz, 2.4 → 5.5 V, 6-Pin SOT-23
- RS Stock No.:
- 193-1511
- Mfr. Part No.:
- ISL28148FHZ-T7A
- Brand:
- Renesas Electronics
- RS Stock No.:
- 193-1511
- Mfr. Part No.:
- ISL28148FHZ-T7A
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 1 | |
Pin Count | 6 | |
Typical Single Supply Voltage | 2.4 → 5.5 V | |
Typical Gain Bandwidth Product | 4.5MHz | |
Output Type | Rail to Rail | |
Typical Dual Supply Voltage | ±1.2 to ±2.75V | |
Typical Slew Rate | ±4V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Typical Voltage Gain | 280 V/mV | |
Maximum Input Voltage | 5.75 V | |
Offset Voltage | ±2.8mV | |
Output Current | 68 mA | |
Rail to Rail | Rail to Rail Input/Output | |
Dimensions | 2.9 x 1.6 x 1.14mm | |
Height | 1.14mm | |
Typical Input Voltage Noise Density | 28nV/√Hz | |
Length | 2.9mm | |
Width | 1.6mm | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 6 | ||
Typical Single Supply Voltage 2.4 → 5.5 V | ||
Typical Gain Bandwidth Product 4.5MHz | ||
Output Type Rail to Rail | ||
Typical Dual Supply Voltage ±1.2 to ±2.75V | ||
Typical Slew Rate ±4V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 280 V/mV | ||
Maximum Input Voltage 5.75 V | ||
Offset Voltage ±2.8mV | ||
Output Current 68 mA | ||
Rail to Rail Rail to Rail Input/Output | ||
Dimensions 2.9 x 1.6 x 1.14mm | ||
Height 1.14mm | ||
Typical Input Voltage Noise Density 28nV/√Hz | ||
Length 2.9mm | ||
Width 1.6mm | ||
The single and dual feature an Input Range Enhancement Circuit (IREC), which enables them to maintain CMRR performance for input voltages greater than the positive supply. The input signal is capable of swinging 0.25V above the positive supply and to 100mV below the negative supply with only a slight degradation of the CMRR performance. The output operation is rail-to-rail.
The parts draw minimal supply current (900μA per amplifier) while meeting excellent DC accuracy, AC performance, noise and output drive specifications. The ISL28148 features an enable pin that can be used to turn the device off and reduce the supply current to a maximum of 16μA. Operation is guaranteed across the -40°C to +125°C temperature range.