ISL28148FHZ-T7A Renesas Electronics, Precision, Op Amps, RRIO, 4.5MHz, 2.4 → 5.5 V, 6-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-1510
Mfr. Part No.:
ISL28148FHZ-T7A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

2.4 → 5.5 V

Typical Gain Bandwidth Product

4.5MHz

Output Type

Rail to Rail

Typical Dual Supply Voltage

±1.2 to ±2.75V

Typical Slew Rate

±4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.75 V

Output Current

68 mA

Offset Voltage

±2.8mV

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

280 V/mV

Typical Input Voltage Noise Density

28nV/√Hz

Length

2.9mm

Height

1.14mm

Width

1.6mm

Dimensions

2.9 x 1.6 x 1.14mm

The ISL28148, ISL28248 are 4.5MHz low-power single and dual operational amplifiers. The parts are optimized for single supply operation from 2.4V to 5.5V, allowing operation from one lithium cell or two Ni-Cd batteries.
The single and dual feature an Input Range Enhancement Circuit (IREC), which enables them to maintain CMRR performance for input voltages greater than the positive supply. The input signal is capable of swinging 0.25V above the positive supply and to 100mV below the negative supply with only a slight degradation of the CMRR performance. The output operation is rail-to-rail.
The parts draw minimal supply current (900μA per amplifier) while meeting excellent DC accuracy, AC performance, noise and output drive specifications. The ISL28148 features an enable pin that can be used to turn the device off and reduce the supply current to a maximum of 16μA. Operation is guaranteed across the -40°C to +125°C temperature range.