ISL28134IBZ-T7A Renesas Electronics, Precision, Op Amps, RRIO, 3.5MHz, 2.25 → 6 V, 8-Pin SOIC
- RS Stock No.:
- 193-1506
- Mfr. Part No.:
- ISL28134IBZ-T7A
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-1506
- Mfr. Part No.:
- ISL28134IBZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 2.25 → 6 V | |
Typical Gain Bandwidth Product | 3.5MHz | |
Output Type | Rail to Rail | |
Typical Dual Supply Voltage | ±1.12 to ±3V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Output Current | 65 mA | |
Offset Voltage | ±3.4µV | |
Rail to Rail | Rail to Rail Input/Output | |
Maximum Input Voltage | 6.5 V | |
Dimensions | 4.9 x 3.9 x 1.57mm | |
Length | 4.9mm | |
Width | 3.9mm | |
Height | 1.57mm | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.25 → 6 V | ||
Typical Gain Bandwidth Product 3.5MHz | ||
Output Type Rail to Rail | ||
Typical Dual Supply Voltage ±1.12 to ±3V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Output Current 65 mA | ||
Offset Voltage ±3.4µV | ||
Rail to Rail Rail to Rail Input/Output | ||
Maximum Input Voltage 6.5 V | ||
Dimensions 4.9 x 3.9 x 1.57mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Height 1.57mm | ||
The ISL28134 is a single, chopper-stabilized zero drift operational amplifier optimized for single and dual supply operation from 2.25V to 6.0V and ±1.125V and ±3.0V. The ISL28134 uses auto-correction circuitry to provide very low input offset voltage, drift and a reduction of the 1/f noise corner below 0.1Hz. The ISL28134 achieves ultra low offset voltage, offset temperature drift, wide gain bandwidth and rail-to-rail input/output swing while minimizing power consumption.
The ISL28134 is ideal for amplifying the sensor signals of analogue front-ends that include pressure, temperature, medical, strain gauge and inertial sensors down to the μV levels.
The ISL28134 can be used over standard amplifiers with high stability over the industrial temperature range of -40°C to +85°C and the full industrial temperature range of -40°C to +125°C. The ISL28134 is available in an industry standard pinout SOIC and SOT-23 packages.
The ISL28134 is ideal for amplifying the sensor signals of analogue front-ends that include pressure, temperature, medical, strain gauge and inertial sensors down to the μV levels.
The ISL28134 can be used over standard amplifiers with high stability over the industrial temperature range of -40°C to +85°C and the full industrial temperature range of -40°C to +125°C. The ISL28134 is available in an industry standard pinout SOIC and SOT-23 packages.