- RS Stock No.:
- 191-3957
- Mfr. Part No.:
- MAX4163EUA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-3957
- Mfr. Part No.:
- MAX4163EUA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
UCSP Package (MAX4163)
1.0pA Typical Input Bias Current
Single-Supply Operation from 2.5V to 10V
Input Common-Mode Voltage Range Extends 250mV Beyond Either Supply Rail
Rail-to-Rail Output Swing
200kHz Gain-Bandwidth Product
25μA Quiescent Current per Amplifier
Excellent CMRR, PSRR, and Gain Linearity
No Phase Reversal for Overdriven Inputs
Unity-Gain Stable
Stable with Any Capacitive Load
Internally Short-Circuit Protected to Either Rail
Applications
Automotive Electronics
Cell Phones
Cordless Phones
Glucose Meters
GPS Solutions
Ionization Detectors
IP Camera
Low-Power, Low-Voltage Equipment
Medical Instruments
Panel Meters
pH Probes
Portable Equipment
Power Meters
Programmable Logic Controllers (PLCs)
1.0pA Typical Input Bias Current
Single-Supply Operation from 2.5V to 10V
Input Common-Mode Voltage Range Extends 250mV Beyond Either Supply Rail
Rail-to-Rail Output Swing
200kHz Gain-Bandwidth Product
25μA Quiescent Current per Amplifier
Excellent CMRR, PSRR, and Gain Linearity
No Phase Reversal for Overdriven Inputs
Unity-Gain Stable
Stable with Any Capacitive Load
Internally Short-Circuit Protected to Either Rail
Applications
Automotive Electronics
Cell Phones
Cordless Phones
Glucose Meters
GPS Solutions
Ionization Detectors
IP Camera
Low-Power, Low-Voltage Equipment
Medical Instruments
Panel Meters
pH Probes
Portable Equipment
Power Meters
Programmable Logic Controllers (PLCs)
Specifications
Attribute | Value |
---|---|
Amplifier Type | Micropower |
Mounting Type | Surface Mount |
Package Type | μMAX |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.5 → 10 V |
Typical Gain Bandwidth Product | 200kHz |
Output Type | Rail to Rail |
Typical Dual Supply Voltage | ±1.25 to ±5V |
Typical Slew Rate | 115V/ms |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 120 dB |
Maximum Input Voltage | 10 V |
Offset Voltage | ±5mV |
Output Current | 15 (Typ.) (Short Circuit) mA |
Length | 3.1mm |
Input Voltage Range | 2.5 → 10 V |
Width | 3.1mm |
Typical Input Voltage Noise Density | 80nV/√Hz |
Minimum Input Voltage | 2.5 V |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |