MAX4022ESD+ Maxim Integrated, High Speed, Op Amps, RRO, 200MHz, 3.15 → 11 V, 14-Pin SOIC
- RS Stock No.:
- 191-3953
- Mfr. Part No.:
- MAX4022ESD+
- Brand:
- Maxim Integrated
- RS Stock No.:
- 191-3953
- Mfr. Part No.:
- MAX4022ESD+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
---|---|---|
Brand | Maxim Integrated | |
Amplifier Type | High Speed | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 3.15 → 11 V | |
Typical Gain Bandwidth Product | 200MHz | |
Output Type | Rail to Rail | |
Typical Dual Supply Voltage | ±1.57 to ±5.5V | |
Typical Slew Rate | 600V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Maximum Input Voltage | 11 V | |
Rail to Rail | Rail to Rail Output | |
Offset Voltage | 20mV | |
Output Current | ±120 (Typ.) mA | |
Typical Voltage Gain | 2 V/V | |
Height | 1.5mm | |
Typical Input Voltage Noise Density | 10nV/√Hz | |
Dimensions | 8.75 x 4 x 1.5mm | |
Minimum Input Voltage | 3.15 V | |
Length | 8.75mm | |
Width | 4mm | |
Input Voltage Range | 3.15 → 11 V | |
Select all | ||
---|---|---|
Brand Maxim Integrated | ||
Amplifier Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3.15 → 11 V | ||
Typical Gain Bandwidth Product 200MHz | ||
Output Type Rail to Rail | ||
Typical Dual Supply Voltage ±1.57 to ±5.5V | ||
Typical Slew Rate 600V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 11 V | ||
Rail to Rail Rail to Rail Output | ||
Offset Voltage 20mV | ||
Output Current ±120 (Typ.) mA | ||
Typical Voltage Gain 2 V/V | ||
Height 1.5mm | ||
Typical Input Voltage Noise Density 10nV/√Hz | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Minimum Input Voltage 3.15 V | ||
Length 8.75mm | ||
Width 4mm | ||
Input Voltage Range 3.15 → 11 V | ||