MAX44243AUD+ Maxim Integrated, Operational Amplifier, Op Amps, 5MHz 1 kHz, 2.7 → 36 V, 14-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
191-3771
Mfr. Part No.:
MAX44243AUD+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

2.7 → 36 V

Typical Gain Bandwidth Product

5MHz

Output Type

Rail to Rail

Typical Dual Supply Voltage

±6V

Typical Slew Rate

3.8V/µs

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Offset Voltage

5µV

Maximum Input Voltage

36 V

Height

0.95mm

Width

4.5mm

Input Voltage Range

2.7 → 36 V

Input Offset Current

2500pA

Dimensions

5.1 x 4.5 x 0.95mm

Length

5.1mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

9nV/√Hz