MAX492ESA+ Maxim Integrated, Operational Amplifier, Op Amps, 500kHz 1 kHz, 8-Pin SO
- RS Stock No.:
- 190-6553
- Mfr. Part No.:
- MAX492ESA+
- Brand:
- Maxim Integrated
- RS Stock No.:
- 190-6553
- Mfr. Part No.:
- MAX492ESA+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface Mount | |
| Package Type | SO | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 500kHz | |
| Output Type | Rail to Rail | |
| Typical Dual Supply Voltage | ±1.35 to ±3V | |
| Typical Slew Rate | 0.2V/µs | |
| Maximum Operating Frequency | 1 kHz | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 110 dB | |
| Offset Voltage | 650µV | |
| Output Current | 30 (Typ.) mA | |
| Maximum Input Voltage | 6 V | |
| Length | 5mm | |
| Minimum Input Voltage | 2.7 V | |
| Typical Input Voltage Noise Density | 25nV/√Hz | |
| Input Voltage Range | 2.7 → 6 V | |
| Width | 4mm | |
| Height | 1.5mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Input Offset Current | 6nA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type SO | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 500kHz | ||
Output Type Rail to Rail | ||
Typical Dual Supply Voltage ±1.35 to ±3V | ||
Typical Slew Rate 0.2V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 110 dB | ||
Offset Voltage 650µV | ||
Output Current 30 (Typ.) mA | ||
Maximum Input Voltage 6 V | ||
Length 5mm | ||
Minimum Input Voltage 2.7 V | ||
Typical Input Voltage Noise Density 25nV/√Hz | ||
Input Voltage Range 2.7 → 6 V | ||
Width 4mm | ||
Height 1.5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Input Offset Current 6nA | ||
- COO (Country of Origin):
- PH
Rail-to-Rail Input Common-Mode Voltage Range
Rail-to-Rail Output Swing
500kHz Gain-Bandwidth Product
Unity-Gain Stable
150μA Max Quiescent Current per Op Amp
No Phase Reversal for Overdriven Inputs
200μV Offset Voltage
High Voltage Gain (108dB)
High CMRR (90dB) and PSRR (110dB)
Drives 1kΩ Load
Drives Large Capacitive Loads
MAX495 Available in μMAX Package-8-Pin SO
Dual, precision, rail-to-rail input and output (MAX492)
Quad, precision, rail-to-rail input and output (MAX494)
Single, precision, rail-to-rail input and output (MAX495)
Applications
Battery-Powered Applications
Data Acquisition
Low-Voltage Applications
Portable Equipment
Signal Conditioning
