LM2902YPT STMicroelectronics, Op Amp, 3 → 30 V, 14-Pin TSSOP
- RS Stock No.:
- 189-1949
- Mfr. Part No.:
- LM2902YPT
- Brand:
- STMicroelectronics
Subtotal (1 pack of 25 units)*
£10.125
(exc. VAT)
£12.15
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.405 | £10.13 |
*price indicative
- RS Stock No.:
- 189-1949
- Mfr. Part No.:
- LM2902YPT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 → 30 V | |
| Typical Dual Supply Voltage | ±1.5 to ±15V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Typical Voltage Gain | 100 dB | |
| Automotive Standard | AEC-Q100 | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 30 V | ||
Typical Dual Supply Voltage ±1.5 to ±15V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 100 dB | ||
Automotive Standard AEC-Q100 | ||
Length 5.1mm | ||
Height 1.05mm | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Width 4.5mm | ||
This circuit consists of four independent, high-gain operational amplifiers (op amps) which employ internal frequency compensation and are specifically designed for automotive and industrial control systems. The device operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low-power supply current drain is independent from the power supply voltage magnitude.
Wide gain bandwidth: 1.3 MHz
Input common-mode voltage range includes negative rail
Large voltage gain: 100 dB
Supply current per amplifier: 375 μA
Low input bias current: 20 nA
Low input offset current: 2 nA
Wide power supply range:
Single supply: 3 V to 30 V
Dual supplies: ± 1.5 V to ± 15 V
Input common-mode voltage range includes negative rail
Large voltage gain: 100 dB
Supply current per amplifier: 375 μA
Low input bias current: 20 nA
Low input offset current: 2 nA
Wide power supply range:
Single supply: 3 V to 30 V
Dual supplies: ± 1.5 V to ± 15 V
Related links
- LM2902YPT STMicroelectronics 3 → 30 V, 14-Pin TSSOP
- LM2902PT STMicroelectronics 1.3MHz 14-Pin TSSOP
- TL084IPT STMicroelectronics Op Amp 3 → 30 V, 14-Pin TSSOP
- LM2902AWYPT STMicroelectronics Op Amp 3 → 30 V, 14-Pin TSSOP
- LM224APT STMicroelectronics Op Amp 3 → 30 V, 14-Pin TSSOP
- TSH22IDT STMicroelectronics 25MHz 8-Pin SO
- ADA4096-4ARUZ Analog Devices Op Amp 500kHz 1 kHz 14-Pin TSSOP
- LMV324LIPT STMicroelectronics RRO 2.7 → 5.5 V, 14-Pin TSSOP
