- RS Stock No.:
- 184-8773
- Mfr. Part No.:
- BA4560YF-MGE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-8773
- Mfr. Part No.:
- BA4560YF-MGE2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
BA4560Yxxx-M integrates two independent Op-Amps on a single chip. This Op-Amp has some features of low noise and low distortion characteristics and can operate from ±4.0V to ±15V(split supply). BA4560Yxxx-M is manufactured for automotive requirements of car navigation system, car audio, etc.
Input/Output Rail-to-Rail
Low Operating Supply Voltage
Low Supply Current
Low Input Bias Current
Wide Operating Temperature Range
Low Operating Supply Voltage
Low Supply Current
Low Input Bias Current
Wide Operating Temperature Range
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Dual Supply Voltage | ±4 to ±15V |
Typical Slew Rate | 4V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | 105 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | ±15 V |
Automotive Standard | AEC-Q100 |
Offset Voltage | 7mV |
Typical Voltage Gain | 100 dB |
Minimum Input Voltage | ±4 V |
Typical Input Voltage Noise Density | 8nV/√Hz |
Length | 5mm |
Input Offset Current | 200nA |
Dimensions | 5 x 4.4 x 1.5mm |
Input Voltage Range | ±4 to ±15 V |
Width | 4.4mm |
Height | 1.5mm |