BA2904YFVM-MGTR ROHM, Op Amps, 500kHz 1 kHz, 3 → 36 V, 8-Pin MSOP
- RS Stock No.:
- 184-8690
- Mfr. Part No.:
- BA2904YFVM-MGTR
- Brand:
- ROHM
- RS Stock No.:
- 184-8690
- Mfr. Part No.:
- BA2904YFVM-MGTR
- Brand:
- ROHM
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 → 36 V | |
Typical Gain Bandwidth Product | 500kHz | |
Typical Slew Rate | 0.2V/µs | |
Maximum Operating Frequency | 1 kHz | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | 125 °C | |
Maximum Input Voltage | 36 V | |
Automotive Standard | AEC-Q100 | |
Offset Voltage | 10mV | |
Typical Voltage Gain | 100 V/mV | |
Output Current | 20 ( Sink) mA, 30 ( Source) mA | |
Input Offset Current | 200nA | |
Input Voltage Range | 3 → 36 V | |
Width | 2.8mm | |
Height | 0.75mm | |
Dimensions | 2.9 x 2.8 x 0.75mm | |
Minimum Input Voltage | 3 V | |
Typical Input Voltage Noise Density | 40nV/√Hz | |
Length | 2.9mm | |
Select all | ||
---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 36 V | ||
Typical Gain Bandwidth Product 500kHz | ||
Typical Slew Rate 0.2V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 125 °C | ||
Maximum Input Voltage 36 V | ||
Automotive Standard AEC-Q100 | ||
Offset Voltage 10mV | ||
Typical Voltage Gain 100 V/mV | ||
Output Current 20 ( Sink) mA, 30 ( Source) mA | ||
Input Offset Current 200nA | ||
Input Voltage Range 3 → 36 V | ||
Width 2.8mm | ||
Height 0.75mm | ||
Dimensions 2.9 x 2.8 x 0.75mm | ||
Minimum Input Voltage 3 V | ||
Typical Input Voltage Noise Density 40nV/√Hz | ||
Length 2.9mm | ||
Wide operating supply voltage
single supply: +3.0V to +32V
dual supply: ±1.5V to ±16V
Standard Op-Amp Pin-assignments
Input and output are operable GND sense
Low supply current
High open loop voltage gain
Internal ESD protection circuit
Wide temperature range