Recently searched

    BU7291G-TR ROHM, CMOS, Op Amps, 2.8MHz 100 kHz, 2.4 → 5.5 V, 5-Pin SSOP

    ROHM
    RS Stock No.:
    184-8650
    Mfr. Part No.:
    BU7291G-TR
    Brand:
    ROHM
    View all Op Amps
    25 In stock for delivery within 5 working days
    Add to Basket
    Units

    Not available for guaranteed pre 9am/10am delivery

    Added

    Price Each (In a Pack of 25)

    £0.627

    (exc. VAT)

    £0.752

    (inc. VAT)

    UnitsPer unitPer Pack*
    25 - 100£0.627£15.675
    125 - 225£0.586£14.65
    250 - 1225£0.532£13.30
    1250 +£0.478£11.95
    *price indicative
    RS Stock No.:
    184-8650
    Mfr. Part No.:
    BU7291G-TR
    Brand:
    ROHM

    Technical Reference


    Legislation and Compliance


    Product Details

    Low Voltage with High Speed CMOS Op-Amp integrates one independent output full swing Op-Amps and phase compensation capacitors on a single chip. Especially, this series is operable with low voltage, low supply current, high speed and low input bias current.

    Low operating supply voltage
    +2.4 [V] ~ +5.5 [V] (single supply)
    High large signal voltage gain
    Internal ESD protection
    Human body model (HBM) ±4000 [V] (Typ.)
    Low input bias current 1[pA] (Typ.)
    High slew rate
    3.0 [V/μs]


    Specifications

    AttributeValue
    Amplifier TypeCMOS
    Mounting TypeSurface Mount
    Package TypeSSOP
    Power Supply TypeSingle
    Number of Channels per Chip1
    Pin Count5
    Typical Single Supply Voltage2.4 → 5.5 V
    Typical Gain Bandwidth Product2.8MHz
    Output TypeSwing
    Typical Slew Rate3V/µs
    Maximum Operating Frequency100 kHz
    Minimum Operating Temperature-40 °C
    Maximum Operating Temperature85 °C
    Typical Voltage Gain105 dB
    Maximum Input Voltage5.5 V
    Offset Voltage9mV
    Output Current16 ( Sink) mA, 8 ( Source) mA
    Length2.9mm
    Input Offset Current1pA
    Input Voltage Range2.4 → 5.5 V
    Height1.1mm
    Dimensions2.9 x 1.6 x 1.1mm
    Minimum Input Voltage2.4 V
    Width1.6mm
    25 In stock for delivery within 5 working days
    Add to Basket
    Units

    Not available for guaranteed pre 9am/10am delivery

    Added

    Price Each (In a Pack of 25)

    £0.627

    (exc. VAT)

    £0.752

    (inc. VAT)

    UnitsPer unitPer Pack*
    25 - 100£0.627£15.675
    125 - 225£0.586£14.65
    250 - 1225£0.532£13.30
    1250 +£0.478£11.95
    *price indicative