- RS Stock No.:
- 183-2665
- Mfr. Part No.:
- OP482GSZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 183-2665
- Mfr. Part No.:
- OP482GSZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
The OP282/OP482 dual and quad operational amplifiers feature excellent speed at exceptionally low supply currents. Slew rate exceeds 7 V/μs with supply current under 250 μA per amplifier. these unity gain stable amplifiers have a typical gain bandwidth of 4 MHz. The JFET input stage of the OP282/OP482 insures bias current is typically a few piocamps and below 500 pA over the full temperature range. Offset voltage is under 3 mV for the dual and under 4 mV for the quad. With a wide output swing, within 1.5 volts of each supply, low power consumption and high slew rate, the OP282/OP482 are ideal for battery-powered systems or power restricted applications. An input common-mode range that includes the positive supply makes the OP-282/OP-482 an excellent choice for high-side signal conditioning. Both dual and quad amplifiers are available in plastic and ceramic DIP plus SOIC surface mount packages.
High Slew Rate: 9 V/μs
Wide Bandwidth: 4 MHz
Low Supply Current: 250 μA/Amplifier
Low Offset Voltage: 3 mV
Low Bias Current: 100 pA
Fast Settling Time
Common-Mode Range Includes V+
Unity Gain Stable
Wide Bandwidth: 4 MHz
Low Supply Current: 250 μA/Amplifier
Low Offset Voltage: 3 mV
Low Bias Current: 100 pA
Fast Settling Time
Common-Mode Range Includes V+
Unity Gain Stable
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 4MHz |
Typical Slew Rate | 9V/µs |
Maximum Operating Frequency | 1 MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | ±18 V |
Offset Voltage | 4.5mV |
Typical Voltage Gain | 15 (Min) V/mV |
Typical Input Voltage Noise Density | 36nV/√Hz |
Dimensions | 8.75 x 4 x 1.5mm |
Input Voltage Range | ±4.5 to ±18 V |
Width | 4mm |
Input Offset Current | 250pA |
Height | 1.5mm |
Minimum Input Voltage | ±4.5 V |
Length | 8.75mm |