OP249FZ Analog Devices, Dual Operational, Op Amps, 4.7MHz 10 kHz, 8-Pin CERDIP
- RS Stock No.:
- 183-2598
- Mfr. Part No.:
- OP249FZ
- Brand:
- Analog Devices
- RS Stock No.:
- 183-2598
- Mfr. Part No.:
- OP249FZ
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Dual Operational | |
| Mounting Type | Through Hole | |
| Package Type | CERDIP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 4.7MHz | |
| Typical Dual Supply Voltage | -12.5V | |
| Typical Slew Rate | 22V/µs | |
| Maximum Operating Frequency | 10 kHz | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 1200 V/mV | |
| Maximum Input Voltage | ±18 V | |
| Offset Voltage | 3.6mV | |
| Typical Input Voltage Noise Density | 75nV/√Hz | |
| Width | 7.87mm | |
| Height | 3.56mm | |
| Minimum Input Voltage | ±4.5 V | |
| Input Offset Current | 1.2nA | |
| Length | 10.29mm | |
| Dimensions | 10.29 x 7.87 x 3.56mm | |
| Input Voltage Range | ±4.5 to ±18 V | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Dual Operational | ||
Mounting Type Through Hole | ||
Package Type CERDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 4.7MHz | ||
Typical Dual Supply Voltage -12.5V | ||
Typical Slew Rate 22V/µs | ||
Maximum Operating Frequency 10 kHz | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 1200 V/mV | ||
Maximum Input Voltage ±18 V | ||
Offset Voltage 3.6mV | ||
Typical Input Voltage Noise Density 75nV/√Hz | ||
Width 7.87mm | ||
Height 3.56mm | ||
Minimum Input Voltage ±4.5 V | ||
Input Offset Current 1.2nA | ||
Length 10.29mm | ||
Dimensions 10.29 x 7.87 x 3.56mm | ||
Input Voltage Range ±4.5 to ±18 V | ||
- COO (Country of Origin):
- PH
Settling time (0.01%): 1.2 μs maximum
Offset voltage: 200 μV typical
Open-loop gain: 1000 V/mV minimum
Total harmonic distortion: 0.002% typical
Applications
Output amplifier for fast DACs
Signal processing
Instrumentation amplifiers
Fast sample-and-holds
Active filters
Low distortion audio amplifiers
Input buffer for ADCs
Servo controllers
