OP2177ARZ-REEL7 Analog Devices, Op Amps, 1.3MHz 100 kHz, 8-Pin SOIC
- RS Stock No.:
- 183-2589
- Mfr. Part No.:
- OP2177ARZ-REEL7
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-2589
- Mfr. Part No.:
- OP2177ARZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 1.3MHz | |
| Typical Slew Rate | 0.7V/µs | |
| Maximum Operating Frequency | 100 kHz | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Offset Voltage | 100µV | |
| Output Current | ±10 mA | |
| Typical Voltage Gain | 3000 V/mV | |
| Maximum Input Voltage | ±15 V | |
| Length | 5mm | |
| Width | 4mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Input Offset Current | 1nA | |
| Input Voltage Range | ±2.5 to ±15 V | |
| Minimum Input Voltage | ±2.5 V | |
| Typical Input Voltage Noise Density | 7.9nV/√Hz | |
| Height | 1.5mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 1.3MHz | ||
Typical Slew Rate 0.7V/µs | ||
Maximum Operating Frequency 100 kHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Offset Voltage 100µV | ||
Output Current ±10 mA | ||
Typical Voltage Gain 3000 V/mV | ||
Maximum Input Voltage ±15 V | ||
Length 5mm | ||
Width 4mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Input Offset Current 1nA | ||
Input Voltage Range ±2.5 to ±15 V | ||
Minimum Input Voltage ±2.5 V | ||
Typical Input Voltage Noise Density 7.9nV/√Hz | ||
Height 1.5mm | ||
Low offset voltage: 60 μV maximum
Very low offset voltage drift: 0.7 μV/°C maximum
Low input bias current: 2 nA maximum
Low noise: 8 nV/√Hz typical
CMRR, PSRR, and AVO > 120 dB minimum
Low supply current: 400 μA per amplifier
Dual supply operation: ±2.5 V to ±15 V
Unity-gain stable
No phase reversal
Inputs internally protected beyond supply voltage
Applications
Wireless base station control circuits
Optical network control circuits
Instrumentation
Sensors and controls
Thermocouples
Resistor thermal detectors (RTDs)
Strain bridges
Shunt current measurements
Precision filters
Very low offset voltage drift: 0.7 μV/°C maximum
Low input bias current: 2 nA maximum
Low noise: 8 nV/√Hz typical
CMRR, PSRR, and AVO > 120 dB minimum
Low supply current: 400 μA per amplifier
Dual supply operation: ±2.5 V to ±15 V
Unity-gain stable
No phase reversal
Inputs internally protected beyond supply voltage
Applications
Wireless base station control circuits
Optical network control circuits
Instrumentation
Sensors and controls
Thermocouples
Resistor thermal detectors (RTDs)
Strain bridges
Shunt current measurements
Precision filters
