OP177GSZ-REEL7 Analog Devices, Op Amps, 600kHz 100 Hz, 8-Pin SOIC

Bulk discount available

Subtotal (1 pack of 5 units)*

£12.15

(exc. VAT)

£14.60

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 4,235 unit(s), ready to ship
Units
Per unit
Per Pack*
5 - 5£2.43£12.15
10 - 95£2.386£11.93
100 - 245£1.944£9.72
250 - 495£1.738£8.69
500 +£1.488£7.44

*price indicative

Packaging Options:
RS Stock No.:
183-2540
Mfr. Part No.:
OP177GSZ-REEL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

600kHz

Typical Dual Supply Voltage

±13.5V

Typical Slew Rate

0.3V/µs

Maximum Operating Frequency

100 Hz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Offset Voltage

100µV

Typical Voltage Gain

4000 V/mV

Maximum Input Voltage

±18 V

Minimum Input Voltage

±3 V

Height

1.5mm

Width

4mm

Length

5mm

Input Voltage Range

±3 to ±18 V

Input Offset Current

4.5nA

Dimensions

5 x 4 x 1.5mm