OP400FY Analog Devices, Low Power, Op Amps, 500kHz 1 kHz, 14-Pin CERDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
183-2371
Mfr. Part No.:
OP400FY
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Low Power

Mounting Type

Through Hole

Package Type

CERDIP

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Gain Bandwidth Product

500kHz

Output Type

Differential

Typical Dual Supply Voltage

±12.5V

Typical Slew Rate

0.15V/µs

Maximum Operating Frequency

1 kHz

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

±18 V

Typical Voltage Gain

5000 V/mV

Offset Voltage

350µV

Dimensions

19.94 x 7.87 x 3.56mm

Minimum Input Voltage

±4.5 V

Input Offset Current

3.5nA

Input Voltage Range

±4.5 to ±18 V

Width

7.87mm

Height

3.56mm

Typical Input Voltage Noise Density

22nV/√Hz

Length

19.94mm

Low input offset voltage: 150 μV maximum
Low offset voltage drift over –55°C to +125°C:
1.2 μV/°C maximum
Low supply current (per amplifier):
725 μA maximum
High open-loop gain: 5000 V/mV minimum
Input bias current: 3 nA maximum
Low noise voltage density: 11 nV/√Hz at 1 kHz
Stable with large capacitive loads:
10 nF typical
Available in die form