NJM064D Nisshinbo Micro Devices, Op Amp, 1MHz, 14-Pin PDIP

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
178-2281
Mfr. Part No.:
NJM064D
Brand:
New Japan Radio
Find similar products by selecting one or more attributes.
Select all

Brand

New Japan Radio

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

3.5V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

80 dB

Length

19mm

Typical Input Voltage Noise Density

35nV/√Hz

Dimensions

19 x 6.4 x 3.4mm

Height

3.4mm

Width

6.4mm

COO (Country of Origin):
JP

J-FET Input Operational Amplifiers, NJR



Operational Amplifiers, New Japan Radio