- RS Stock No.:
- 175-7639
- Mfr. Part No.:
- OPA207ID
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 175-7639
- Mfr. Part No.:
- OPA207ID
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 36 V |
Typical Gain Bandwidth Product | 1MHz |
Output Type | Rail to Rail |
Typical Dual Supply Voltage | ±18V |
Typical Slew Rate | 3.6V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Output Current | -40 mA, 40 mA |
Offset Voltage | ±200µV |
Rail to Rail | Rail to Rail Output |
Maximum Input Voltage | 36 V, ±18 V |
Typical Voltage Gain | 140 dB |
Input Voltage Range | ±2.25 → ±18 V, 4.5 → 36 V |
Minimum Input Voltage | 4.5 V, ±2.25 V |
Typical Input Voltage Noise Density | 9.5nV/√Hz |
Length | 5mm |
Input Offset Current | 7nA |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |