Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
TLV9002IDR Texas Instruments, Dual Operational, Op Amp, 1MHz, Maximum of 5.5 V, 8-Pin SOIC
RS Stock No.:
175-1650
Mfr. Part No.:
TLV9002IDR
Brand:
Texas Instruments
Discontinued product
RS Stock No.:
175-1650
Mfr. Part No.:
TLV9002IDR
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Amplifier Type
Dual Operational
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
Maximum of 5.5 V
Typical Gain Bandwidth Product
1MHz
Output Type
Rail to Rail
Typical Slew Rate
2V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Output Current
±40 mA
Typical Voltage Gain
130 dB
Maximum Input Voltage
5.5 V
Offset Voltage
±1.6mV
Typical Input Voltage Noise Density
30nV/√Hz
Minimum Input Voltage
1.8 V
Height
1.75mm
Width
3.9mm
Dimensions
4.9 x 3.9 x 1.75mm
Length
4.9mm
Input Offset Current
2pA
Input Voltage Range
1.8 → 5.5 V