TSZ182IYDT STMicroelectronics, High Bandwidth, Op Amp, 2.8MHz, Maximum of 5.5 V, 8-Pin SO
- RS Stock No.:
- 175-0748
- Mfr. Part No.:
- TSZ182IYDT
- Brand:
- STMicroelectronics
- RS Stock No.:
- 175-0748
- Mfr. Part No.:
- TSZ182IYDT
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | High Bandwidth | |
| Mounting Type | Surface Mount | |
| Package Type | SO | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | Maximum of 5.5 V | |
| Typical Gain Bandwidth Product | 2.8MHz | |
| Output Type | Rail to Rail | |
| Typical Slew Rate | 4.5V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Offset Voltage | 45µV | |
| Output Current | 11 mA @ ISource, 15 mA @ Isink | |
| Typical Voltage Gain | 130 dB | |
| Maximum Input Voltage | 5.5 V | |
| Height | 1.25mm | |
| Dimensions | 5 x 4 x 1.25mm | |
| Input Offset Current | 600pA | |
| Minimum Input Voltage | 2.2 V | |
| Input Voltage Range | 2.2 → 5.5 V | |
| Width | 4mm | |
| Length | 5mm | |
| Typical Input Voltage Noise Density | 40nV/√Hz | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type High Bandwidth | ||
Mounting Type Surface Mount | ||
Package Type SO | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage Maximum of 5.5 V | ||
Typical Gain Bandwidth Product 2.8MHz | ||
Output Type Rail to Rail | ||
Typical Slew Rate 4.5V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Offset Voltage 45µV | ||
Output Current 11 mA @ ISource, 15 mA @ Isink | ||
Typical Voltage Gain 130 dB | ||
Maximum Input Voltage 5.5 V | ||
Height 1.25mm | ||
Dimensions 5 x 4 x 1.25mm | ||
Input Offset Current 600pA | ||
Minimum Input Voltage 2.2 V | ||
Input Voltage Range 2.2 → 5.5 V | ||
Width 4mm | ||
Length 5mm | ||
Typical Input Voltage Noise Density 40nV/√Hz | ||
- COO (Country of Origin):
- PH
The TSZ181, TSZ182 offer rail-to-rail input and output, excellent speed/power consumption ratio, and 3 MHz gain bandwidth product, while consuming just 1 mA at 5 V. The device also features an ultra-low input bias current.
These features make the TSZ18x ideal for high-accuracy high-bandwidth sensor interfaces
Rail-to-rail input and output
Low supply voltage: 2.2 - 5.5 V
Low power consumption: 1 mA max. at 5 V
Gain bandwidth product: 3 MHz
Automotive qualification
Extended temperature range: -40 to 125 °C
Micropackages: DFN8 2x2, SO8 and MiniSO8
Benefits:
Higher accuracy without calibration
Accuracy virtually unaffected by temperature change
