ICL7650SCPDZ Renesas Electronics, Chopper Stabilized, Op Amp, 2MHz, 5 → 15 V, 14-Pin PDIP
- RS Stock No.:
- 169-8327
- Mfr. Part No.:
- ICL7650SCPDZ
- Brand:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-8327
- Mfr. Part No.:
- ICL7650SCPDZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Amplifier Type | Chopper Stabilized | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 1 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 5 → 15 V | |
Typical Gain Bandwidth Product | 2MHz | |
Typical Dual Supply Voltage | ±3 V, ±5 V | |
Typical Slew Rate | 2.5V/µs | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +70 °C | |
Typical Voltage Gain | 150 dB | |
Rail to Rail | No | |
Width | 7.11mm | |
Length | 19.68mm | |
Dimensions | 19.68 x 7.11 x 4.95mm | |
Height | 4.95mm | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Amplifier Type Chopper Stabilized | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 15 V | ||
Typical Gain Bandwidth Product 2MHz | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Typical Slew Rate 2.5V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 150 dB | ||
Rail to Rail No | ||
Width 7.11mm | ||
Length 19.68mm | ||
Dimensions 19.68 x 7.11 x 4.95mm | ||
Height 4.95mm | ||
ICL7650S, 2MHz, Super Chopper-Stabilised Operational Amplifier, Intersil
Guaranteed Max. Input Offset Voltage for All Temperature ranges
Low Long-Term and Temperature Drifts of Input Offset Voltage
Guaranteed Max. Input Bias Current 10 pA
Extremely Wide Common Mode Voltage range +3.5 V to -5 V
Low Long-Term and Temperature Drifts of Input Offset Voltage
Guaranteed Max. Input Bias Current 10 pA
Extremely Wide Common Mode Voltage range +3.5 V to -5 V
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.