- RS Stock No.:
- 169-8208
- Mfr. Part No.:
- NJM4580E
- Brand:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 169-8208
- Mfr. Part No.:
- NJM4580E
- Brand:
- Nisshinbo Micro Devices
Technical Reference
Legislation and Compliance
Product Details
Low Noise Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | EMP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 15MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 5V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 110 dB |
Rail to Rail | No |
Length | 5mm |
Dimensions | 5 x 3.9 x 1.5mm |
Height | 1.5mm |
Width | 3.9mm |
- RS Stock No.:
- 169-8208
- Mfr. Part No.:
- NJM4580E
- Brand:
- Nisshinbo Micro Devices