NJM2904V-TE1 Nisshinbo Micro Devices, Op Amp, 600kHz, 5 V, 8-Pin SSOP
- RS Stock No.:
- 169-8168
- Mfr. Part No.:
- NJM2904V-TE1
- Brand:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 169-8168
- Mfr. Part No.:
- NJM2904V-TE1
- Brand:
- Nisshinbo Micro Devices
Technical Reference
Legislation and Compliance
Product Details
General Purpose Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 600kHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 0.5V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Width | 4.4mm |
Height | 1.15mm |
Length | 3.5mm |
Dimensions | 3.5 x 4.4 x 1.15mm |
Related links
- NJM2904V-TE1 Nisshinbo Micro Devices, Op Amp, 600kHz, 5 V, 8-Pin SSOP
- NJM2904V-TE1 Nisshinbo Micro Devices, Op Amp, 200kHz, 32 V, 8-Pin SSOP
- NJM2904M Nisshinbo Micro Devices, Op Amp, 600kHz, 5 V, 8-Pin DMP
- NJM4556AV-TE1 Nisshinbo Micro Devices, Op Amp, 8MHz, 8-Pin SSOP
- NJM4558V-TE1 Nisshinbo Micro Devices, Op Amp, 3MHz, 8-Pin SSOP
- NJM2068V-TE1 Nisshinbo Micro Devices, Op Amp, 27MHz, 8-Pin SSOP
- NJM4565V-TE1 Nisshinbo Micro Devices, Op Amp, 10MHz, 8-Pin SSOP
- NJM3414AV-TE1 Nisshinbo Micro Devices, Op Amp, 1.3MHz, 5 → 12 V, 8-Pin SSOP